You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VERO 18-0226
Terminal Pin, Double Sided, 1.02 mm Diameter Hole, Gold Plated, 500 Pack
- Manufacturer:
- VERO VERO
- Manufacturer Part No:
- 18-0226
- Order Code:
- 1209344
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 18-0226 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Terminal Pins
- :
- PCB
Technical Documents (2)
Product Overview
- Profiled has cross cut slot for leaded components
- Made from Phospher Bronze with Tin finish over Copper flash for excellent connectivity and endurance
- Provided with a 0.86mm diagonal wire wrap tail suitable for most wire wrapping systems
- Suitable for leaded components
- Post size: 0.68x0.64mm, diagonal 0.94mm for 1.02mm hole
Applications
Industrial
21 In stock Need more?
21 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,677.07 (¥12,844.78) | ( ) |
5+ | ¥11,115.67 (¥12,227.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.