You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELLEMAN VTHH6
PCB Holder, Assembly, 125 mm x 165 mm
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VTHH6
- Order Code:
- 2529026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5410329606183
- Technical Datasheet:
- VTHH6 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PCB Holder - Assembly
- :
- 125mm
- :
- 165mm
Technical Documents (1)
Product Overview
- Precision clamps securely hold circuit boards for precise work
- Adjustable design-retractable shelf and 360° holder for various sizes
- Light and portable-easy to carry to any workplace
- Versatile use- ideal for professionals and hobbyists
- Durable metal-designed for long-lasting use
- Black/blue primary colour, adjustable angle, adjustable length
- Metal stand material
Also Known As
117 In stock Need more?
18 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
99 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
99 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,972.10 (¥2,169.31) | ( ) |
5+ | ¥1,812.20 (¥1,993.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.