You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDC 104910003
Audio / Video Cable Assembly, Shielded, 24+1, DVI-D Plug, DVI-D Socket, 9.8 ft, 3 m, Black, 1049
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 104910003
- Order Code:
- 1956277
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1049
- Technical Datasheet:
- 104910003 Datasheet
Product Range Selector (1049)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DVI-D Plug
- :
- DVI-D Socket
- :
- Black
- :
- 1049
Technical Documents (1)
Product Overview
- DVI-D Plug (24+1) to DVI-D Socket (24+1) cable assembly
- RF-BLOK™ shielding design
- Black molded PVC hood
- Black PVC 28 AWG single pair shielded cable
- Length 30 m
Applications
Industrial, Audio, Imaging, Video & Vision
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,523.18 (¥7,175.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.