You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VCC (VISUAL COMMUNICATIONS COMPANY) CMD17-21UGC/TR8
LED, GREEN, 1.25MM X 1.4MM, 15MCD, 570NM
- Manufacturer Part No:
- CMD17-21UGC/TR8
- Order Code:
- 1312239
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CMD17-21UGC/TR8 Datasheet
Product Range Selector (CMD17-21 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 0805
- :
- 20mA
- :
- 2.1V
- :
- 570nm
- :
- 15mcd
- :
- 140°
- :
- Rectangular
- :
- CMD17-21 Series
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥78.38 (¥86.22) | ( ) |
10+ | ¥51.58 (¥56.74) | ( ) |
25+ | ¥45.68 (¥50.25) | ( ) |
50+ | ¥39.77 (¥43.75) | ( ) |
100+ | ¥38.23 (¥42.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.