You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON ELXY350ELL820MF15D
Electrolytic Capacitor, 82 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- ELXY350ELL820MF15D
- Order Code:
- 2842038
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ELXY350ELL820MF15D Datasheet
Product Range Selector (LXY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 82µF
- :
- 35V
- :
- 20%
- :
- Radial Leaded
- :
- 2000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 15mm
- :
- LXY Series
- :
- -
- :
- 390mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥33.34 (¥36.67) | ( ) |
10+ | ¥22.27 (¥24.50) | ( ) |
100+ | ¥18.17 (¥19.99) | ( ) |
500+ | ¥16.39 (¥18.03) | ( ) |
1000+ | ¥15.34 (¥16.87) | ( ) |
2000+ | ¥14.43 (¥15.87) | ( ) |
4000+ | ¥13.85 (¥15.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.