You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON EKZN350ELL101MF11D
Electrolytic Capacitor, 100 µF, 35 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- EKZN350ELL101MF11D
- Order Code:
- 2842030
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EKZN350ELL101MF11D Datasheet
Product Range Selector (KZN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 35V
- :
- 20%
- :
- Radial Leaded
- :
- 7000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11mm
- :
- KZN Series
- :
- -
- :
- 700mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
Product Overview
- Capacitance values ranges from 8.2μF to 22000μF
- Voltage rating available from 6.3VDC to 100VDC
- Capacitor size varies from 5mm x 11mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C
- Endurance with ripple current is 6000 to 10000 hours at 105˚C
- Non solvent resistant type
- Innovative high stability electrolyte
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
254 In stock
254 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥50.16 (¥55.18) | ( ) |
50+ | ¥34.02 (¥37.42) | ( ) |
250+ | ¥30.41 (¥33.45) | ( ) |
500+ | ¥26.91 (¥29.60) | ( ) |
1000+ | ¥23.41 (¥25.75) | ( ) |
2000+ | ¥19.91 (¥21.90) | ( ) |
10000+ | ¥14.11 (¥15.52) | ( ) |
20000+ | ¥13.83 (¥15.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.