You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UNILITE INTERNATIONAL UG-I2C4 XXL

Impact Gloves, HPPE, Full, Black, XXL, EN388, ANSI/ISEA 138

UNILITE INTERNATIONAL UG-I2C4 XXL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UG-I2C4 XXL
Order Code:
4176048
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UG-I2C4 XXL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EN388, ANSI / ISEA 138

:
Full

:
XXL

:
Black

:
HPPE (High-Performance Polyethylene)

:
-

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

UG-I2C4 heavy duty cut-D impact gloves are a must-have for those who require superior protection and comfort during their work. The gloves feature full dorsal TPR impact protection and a flexible lightweight design, weighing less than 60g. The heavy-duty 15-gauge high-performance polyethylene yarn is interwoven with steel and glass fibres for added strength and high cut resistance. The sandy nitrile half-dip coating offers excellent grip, and the TPR is sonic welded to the glove for greater longevity. The gloves also feature an adjustable TPR hook and loop wrist strap for a secure fit, synthetic leather stitched cuff for durability, and touch screen technology. The gloves meet EN388 mechanical hazard protection: 4X42DP - cut level D, ANSI/ISEA 138 impact-resistant level 2, and ANSI cut resistant level A4. They are available in 5 EU sizes - 7/S, 8/M, 9/L, 10/XL & 11/XXL.
  • Cut resistant gloves with full dorsal TPR impact protection
  • Flexible lightweight design
  • TPR weighs less than 60g
  • Sandy nitrile half-dip coating offers excellent grip
  • TPR is sonic welded to the glove for greater longevity
  • Adjustable TPR hook and loop wrist strap for secure fit
  • Synthetic leather stitched cuff for durability
  • Touch screen technology
  • EN388 mechanical hazard protection: 4X42DP - cut level D
  • ANSI/ISEA 138 impact resistant level 2
  • ANSI cut resistant level A4

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,232.13 ( ¥6,855.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,232.13 (¥6,855.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --