You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UNILITE INTERNATIONAL MFS-8

Scissors, Multi-Function, 60 mm, 205 mm, 2.36 ", 8.07 ", PP (Polypropylene)

UNILITE INTERNATIONAL MFS-8
UNILITE INTERNATIONAL MFS-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFS-8
Order Code:
4176060
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MFS-8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi-Function

:
60mm

:
205mm

:
2.36"

:
8.07"

:
PP (Polypropylene)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MFS-8 heavy-duty 8" multi-function scissor is designed for professionals seeking a reliable cutting tool. With industrial strength polypropylene handles and TPR moulding for a superior grip, these scissors ensure comfort during use. The 420 J2 Japanese stainless steel blades, coated with black 'DLC' for sharpness, feature a serrated edge for anti-slip cutting. The scissors offer additional functions such as a safety box cutter, wire cutter notch, and jar opener/nut cracker. They come with a polypropylene safety sheath and are suitable for cutting soft materials like tin sheets, carpets, cartons, plastics, CDs, and cards.
  • Heavy-duty multi-function scissors (205mm)
  • Industrial strength polypropylene handles with TPR moulding
  • 420 J2 Japanese stainless steel blades with black 'DLC' coating
  • Serrated edge for anti-slip cutting
  • Functions include safety box cutter + wire cutter notch and jar opener/nut cracker
  • Polypropylene safety sheath included
  • Suitable for cutting soft materials

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,984.53 ( ¥9,882.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,984.53 (¥9,882.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --