You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULTRAFUSE 1303010046
3D Printer Filament, 2.85mm Dia, Yellow, PLA, 145 to 160°C, 750 g
- Manufacturer:
- ULTRAFUSE ULTRAFUSE
- Manufacturer Part No:
- 1303010046
- Order Code:
- 2918535
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1303010046 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- Yellow
- :
- PLA (Polylactide)
- :
- 145°C
- :
- 160°C
- :
- 750g
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
Product Overview
- PLA (Poly Lactic Acid) filament suitable for all commercial 3D FDM/FFF printers
- Polylactic acid is a biodegradable polymer with a low melting point
- Higher printing speed, Low layer heights and sharper printing corner
- Provides smooth and neat printing results
- Less warping risk
- Relatively to other filaments, PLA requires low temperature for warming the base.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,003.29 (¥5,503.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.