You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TXC TC-13.000MBD-T
OSCILLATOR, MEMS, CMOS, 13MHz, SMD
- Manufacturer:
- TXC TXC
- Manufacturer Part No:
- TC-13.000MBD-T
- Order Code:
- 2100517
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TC-13.000MBD-T Datasheet
Product Range Selector (TC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 13MHz
- :
- SMD, 3.2mm x 2.5mm
- :
- 25ppm
- :
- 3.3V
- :
- TC Series
- :
- CMOS
- :
- -40°C
- :
- 85°C
Technical Documents (1)
2,899 In stock
2,899 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 250+
- 500+
- 1500+
- 3000+
- 15000+
- 30000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥341.41 (¥375.55) | ( ) |
50+ | ¥204.21 (¥224.63) | ( ) |
250+ | ¥191.87 (¥211.06) | ( ) |
500+ | ¥189.22 (¥208.14) | ( ) |
1500+ | ¥186.54 (¥205.19) | ( ) |
3000+ | ¥183.84 (¥202.22) | ( ) |
15000+ | ¥181.13 (¥199.24) | ( ) |
30000+ | ¥178.38 (¥196.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.