You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TXC BF-125.000MBE-T
OSCILLATOR, 125MHZ, 7 X 5MM, LVDS
- Manufacturer:
- TXC TXC
- Manufacturer Part No:
- BF-125.000MBE-T
- Order Code:
- 2095913
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BF-125.000MBE-T Datasheet
Product Range Selector (BF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 125MHz
- :
- 50ppm
- :
- SMD, 7mm x 5mm
- :
- 3.3V
- :
- BF Series
- :
- -40°C
- :
- 85°C
- :
- LVDS
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥868.05 (¥954.86) | ( ) |
2+ | ¥783.26 (¥861.59) | ( ) |
3+ | ¥737.44 (¥811.18) | ( ) |
5+ | ¥705.44 (¥775.98) | ( ) |
10+ | ¥673.48 (¥740.83) | ( ) |
20+ | ¥641.85 (¥706.04) | ( ) |
50+ | ¥623.81 (¥686.19) | ( ) |
100+ | ¥613.27 (¥674.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.