You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TXC 7W-30.000MBA-T
Oscillator, 30 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, 7W Series
- Manufacturer:
- TXC TXC
- Manufacturer Part No:
- 7W-30.000MBA-T
- Order Code:
- 1842119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 7W
- Technical Datasheet:
- 7W-30.000MBA-T Datasheet
Product Range Selector (7W)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30MHz
- :
- 25ppm
- :
- SMD, 7mm x 5mm
- :
- 3.3V
- :
- 7W
- :
- -40°C
- :
- 85°C
- :
- CMOS
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥295.15 (¥324.67) | ( ) |
10+ | ¥266.32 (¥292.95) | ( ) |
100+ | ¥250.74 (¥275.81) | ( ) |
500+ | ¥239.86 (¥263.85) | ( ) |
1000+ | ¥229.00 (¥251.90) | ( ) |
2000+ | ¥218.24 (¥240.06) | ( ) |
4000+ | ¥212.11 (¥233.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.