You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TXC 7W-20.000MBB-T
Oscillator, 20 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, 7W Series
- Manufacturer:
- TXC TXC
- Manufacturer Part No:
- 7W-20.000MBB-T
- Order Code:
- 1842106
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 7W
- Technical Datasheet:
- 7W-20.000MBB-T Datasheet
Product Range Selector (7W)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20MHz
- :
- 50ppm
- :
- SMD, 7mm x 5mm
- :
- 3.3V
- :
- 7W
- :
- -40°C
- :
- 85°C
- :
- CMOS
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥243.07 (¥267.38) | ( ) |
10+ | ¥219.32 (¥241.25) | ( ) |
100+ | ¥206.49 (¥227.14) | ( ) |
500+ | ¥197.53 (¥217.28) | ( ) |
1000+ | ¥188.58 (¥207.44) | ( ) |
2000+ | ¥179.73 (¥197.70) | ( ) |
4000+ | ¥174.68 (¥192.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.