You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TXC 7W-16.000MBC-T
OSCILLATOR, 16MHZ, 7 X 5MM, CMOS
- Manufacturer:
- TXC TXC
- Manufacturer Part No:
- 7W-16.000MBC-T
- Order Code:
- 2396773
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 7W-16.000MBC-T Datasheet
Product Range Selector (7W Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16MHz
- :
- 100ppm
- :
- SMD, 7mm x 5mm
- :
- 3.3V
- :
- 7W Series
- :
- -40°C
- :
- 85°C
- :
- CMOS
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥208.35 (¥229.19) | ( ) |
10+ | ¥188.00 (¥206.80) | ( ) |
100+ | ¥177.00 (¥194.70) | ( ) |
500+ | ¥169.32 (¥186.25) | ( ) |
1000+ | ¥161.65 (¥177.82) | ( ) |
2000+ | ¥154.06 (¥169.47) | ( ) |
4000+ | ¥149.73 (¥164.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.