You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TXC 7A-16.000MAAJ-T
CRYSTAL, 16MHZ, 18PF, 5 X 3.2MM
- Manufacturer:
- TXC TXC
- Manufacturer Part No:
- 7A-16.000MAAJ-T
- Order Code:
- 2413989
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 7A-16.000MAAJ-T Datasheet
Product Range Selector (7A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16MHz
- :
- SMD, 5mm x 3.2mm
- :
- 30ppm
- :
- 18pF
- :
- 30ppm
- :
- 7A Series
- :
- -40°C
- :
- 85°C
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥58.97 (¥64.87) | ( ) |
5000+ | ¥57.80 (¥63.58) | ( ) |
10000+ | ¥56.62 (¥62.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.