You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK SGDPM
Modular Connector, XLR Type, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6a, Panel Mount
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGDPM
- Order Code:
- 3921998
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386509666
- Technical Datasheet:
- SGDPM Datasheet
Product Overview
- IEEE standard for PoE+ and 4PPoE IEEE 802.3
- Standard for high performance shielded 8 way connectors IEC 60603-7-51
- Category 6a standard for Balanced Twisted-Pair Components TIA-568.2-D
- Standard for generic premise cabling to Class EA/Cat6a ISO/IEC 11801-1
- STP socket with dual 568 A/B wiring
- Fully shielded, die-cast body offers a durable, sturdy design with outstanding performance in eliminating alien cross-talk
- Industry standard XLR latch-locking mechanism
- Suitable for 22 - 26 AWG solid wire, core diameter: 0.6mm - 1.52mm, cable OD: 6mm - 8.5mm
- Dimensions: 26.18x31.18x41.38mm (approx.)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Panel Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,514.56 (¥2,766.02) | ( ) |
5+ | ¥2,162.52 (¥2,378.77) | ( ) |
10+ | ¥2,002.34 (¥2,202.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.