You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK SEKJEPM
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat8, Panel Mount
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEKJEPM
- Order Code:
- 2901689
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386506634
- Technical Datasheet:
- SEKJEPM Datasheet
Product Overview
- High performance CAT 8 shielded keystone socket with panel mount
- Industry standard design for compatibility with a wide range of panels, adaptors and faceplates
- Suitable for 0.51 - 0.65mm / 22 - 24 AWG stranded and solid wire
- Transmission performance in compliance with the ANSI/TIA 568-C.2-1 specification for Category 8 cabling systems (for runs of 5-30m)
- Provides quick and easy tool-less lever butterfly style termination
- Compliant with IEC60512-99-001 and suitable for use with IEEE 802.3at (PoE+) applications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat8
- :
- -
- :
- Panel Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,377.17 (¥2,614.89) | ( ) |
10+ | ¥1,892.93 (¥2,082.22) | ( ) |
20+ | ¥1,762.38 (¥1,938.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.