You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK SACK2WHPM
In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, Jack, 8 Ways
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SACK2WHPM
- Order Code:
- 2611582
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5055386503992
- Technical Datasheet:
- SACK2WHPM Datasheet
Alternatives for SACK2WHPM
Product Overview
- Coupler for Cat6 connections
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Suitable for use in FTP and UTP cabling
Contents
Coupler, panel mount adaptor and screws
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥999.48 (¥1,099.43) | ( ) |
3+ | ¥888.43 (¥977.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.