You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK PSRLGY
Connector Accessory, Grey, Strain Relief Boot, TUK SPEEDY RJ45 Anti-Snag Arc Latch Plugs
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PSRLGY
- Order Code:
- 4416501
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PSRL Series
- Also Known As:
- GTIN UPC EAN: 5055386511614
- Technical Datasheet:
- PSRLGY Datasheet
Product Range Selector (PSRL Series)
See all from this product rangeProduct Overview
- Without anti-snag; designed to accommodate smooth operation of arc latch plugs
- Flush design, suitable for use in high density hubs and switches
- Coloured PVC boot gives premium appearance to assembled leads
- Suitable for cable diameter size: approx. 6.4mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief Boot
- :
- TUK SPEEDY RJ45 Anti-Snag Arc Latch Plugs
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- PSRL Series
Technical Documents (1)
Also Known As
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,939.39 (¥2,133.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.