You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK PGSXL
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cat6a, Cable Mount
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSXL
- Order Code:
- 2768091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5055386504425
- Technical Datasheet:
- PGSXL Datasheet
Alternatives for PGSXL
Product Overview
- Able to accommodate Category 6A and 7 cable with overall cable up to 8mm
- Suitable for inner cores up to 1.5mm outer dimension
- 3 prong contacts for solid and stranded cable
- Suitable with TUK’s specialist crimp tool T2079
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6, Cat6a
- :
- -
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥280.52 (¥308.57) | ( ) |
10+ | ¥215.28 (¥236.81) | ( ) |
100+ | ¥171.43 (¥188.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.