You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK KUA2WHPM
USB Connector, USB Type A, USB 2.0, Receptacle, PCB Mount, Right Angle
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KUA2WHPM
- Order Code:
- 3367486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5055386507822
- Technical Datasheet:
- KUA2WHPM Datasheet
Product Range Selector (TUK USB Keystone Modules)
See all from this product rangeProduct Overview
- Breakout board provides 4 screw terminals and 2 earth points
- Screw terminals accept 16-26AWG wires (0.4-1.3mm)
- Rated to 500mA, 5V
- UL94V2 Rated ABS housing
Contents
Coupler and panel mount
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- PCB Mount
- :
- Right Angle
- :
- Brass
- :
- Nickel Plated Contacts
- :
- TUK USB Keystone Modules
Technical Documents (1)
Also Known As
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥664.28 (¥730.71) |
5+ | ¥590.47 (¥649.52) |
25+ | ¥492.06 (¥541.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.