You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUK FACK2BK
In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, Jack, 8 Ways
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FACK2BK
- Order Code:
- 2425503
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5055386503664
- Technical Datasheet:
- FACK2BK Datasheet
Alternatives for FACK2BK
Product Overview
- High performance data throughput, meets CAT-5e data transfer rates
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- RJ45
- :
- RJ45
- :
- 8P8C
- :
- RJ45
- :
- Cat5e
- :
- -
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Panel Mount
- :
- Straight
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥470.50 (¥517.55) | ( ) |
10+ | ¥376.40 (¥414.04) | ( ) |
25+ | ¥338.76 (¥372.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.