You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / WELWYN WH50-680RJI

Resistor, Solder Lug, 680 ohm, WH Series, 50 W, ± 5%, Solder Lug, 1.25 kV

TT ELECTRONICS / WELWYN WH50-680RJI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WH50-680RJI
Order Code:
9508520
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WH50-680RJI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
680ohm

:
WH Series

:
50W

:
± 5%

:
Solder Lug

:
1.25kV

:
Wirewound

:
± 50ppm/°C

:
High Power

:
Panel Mount

:
51mm

:
30mm

:
16mm

:
-55°C

:
275°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WH series from Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids and values are marked in accordance with IEC 62. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used at high power applications.
  • Resistance includes E24 decade values from 0.015ohm to 120Kohm
  • ±25ppm/°C, ±50ppm/°C and ±75ppm/°C temperature coefficient values available
  • 1%(F), 2%(G), 5%(J) and 10%(K) standard resistance tolerance
  • 3000V isolation voltage
  • Ambient temperature range from -55°C to 200°C
  • All welded construction
  • High voltage, high power resistor

202 In stock Need more?

202 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥891.91 ( ¥981.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 200+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥891.91 (¥981.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥848.81 (¥933.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥805.70 (¥886.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥738.30 (¥812.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥686.57 (¥755.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥514.14 (¥565.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥432.63 (¥475.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥423.98 (¥466.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --