You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN W31-15RJI
Through Hole Resistor, 15 ohm, W31 Series, 3 W, ± 5%, Axial Leaded, 100 V
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- W31-15RJI
- Order Code:
- 1565227
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- W31 Series
- Technical Datasheet:
- W31-15RJI Datasheet
Product Range Selector (W31 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15ohm
- :
- W31 Series
- :
- 3W
- :
- ± 5%
- :
- Axial Leaded
- :
- 100V
- :
- Wirewound
- :
- ± 150ppm/°C
- :
- Flame Proof
- :
- 5.6mm
- :
- 13mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥114.43 (¥125.87) | ( ) |
10+ | ¥95.78 (¥105.36) | ( ) |
100+ | ¥64.27 (¥70.70) | ( ) |
500+ | ¥46.56 (¥51.22) | ( ) |
1000+ | ¥37.62 (¥41.38) | ( ) |
2000+ | ¥36.37 (¥40.01) | ( ) |
4000+ | ¥35.65 (¥39.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.