You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN W21-1KJI
Through Hole Resistor, 1 kohm, W21 Series, 3 W, ± 5%, Axial Leaded, 100 V
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- W21-1KJI
- Order Code:
- 9503692
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- W21 Series
- Technical Datasheet:
- W21-1KJI Datasheet
Product Range Selector (W21 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- W21 Series
- :
- 3W
- :
- ± 5%
- :
- Axial Leaded
- :
- 100V
- :
- Wirewound
- :
- ± 75ppm/°C
- :
- High Stability, High Reliability
- :
- 5.6mm
- :
- 12.7mm
- :
- -
- :
- -55°C
- :
- 350°C
- :
- -
Technical Documents (2)
Product Overview
- Impervious lead-free vitreous enamel coating
- Overload characteristics ideal for protection circuits
- High stability and reliability
- High power dissipation for size
4,894 In stock
3,621 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,273 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 8/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
1,000 more will be available on 8/10/25
Reserving future stock1,273 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥128.51 (¥141.36) | ( ) |
50+ | ¥98.47 (¥108.32) | ( ) |
100+ | ¥79.69 (¥87.66) | ( ) |
250+ | ¥68.64 (¥75.50) | ( ) |
500+ | ¥60.32 (¥66.35) | ( ) |
1000+ | ¥56.14 (¥61.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.