You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / WELWYN ULW3-33RJA1

Through Hole Resistor, 33 ohm, ULW Series, 3 W, ± 5%, Axial Leaded, 350 V

TT ELECTRONICS / WELWYN ULW3-33RJA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULW3-33RJA1
Order Code:
1738530
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ULW Series
Technical Datasheet:
ULW3-33RJA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ULW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33ohm

:
ULW Series

:
3W

:
± 5%

:
Axial Leaded

:
350V

:
Wirewound

:
± 200ppm/°C

:
Flame Proof

:
5.8mm

:
14.5mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Welwyn ULW3 series are axial leaded UL recognised wirewound resistors. Resistance range includes E24 decade values from 4.7ohm to 100 ohm.
  • Isolation voltage of 350V
  • Power rating at 25°C is 3W
  • Available in 5% tolerance
  • Temperature coefficient of resistance ±200ppm/°C
  • Operating temperature range from -55°C to +155°C
  • UL1412 recognised fusible resistor
  • Failsafe mains fusing at 120 / 240Vrms
  • Inrush and surge withstanding

770 In stock Need more?

770 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥112.86 ( ¥124.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥112.86 (¥124.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥82.40 (¥90.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥47.97 (¥52.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥40.99 (¥45.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥34.00 (¥37.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥26.81 (¥29.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥25.40 (¥27.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥24.41 (¥26.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --