You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / WELWYN RC55Y-475KBI

Through Hole Resistor, 475 kohm, RC Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

TT ELECTRONICS / WELWYN RC55Y-475KBI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC55Y-475KBI
Order Code:
9503226
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RC Series
Technical Datasheet:
RC55Y-475KBI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RC Series)

See all from this product range

Alternatives for RC55Y-475KBI

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
475kohm

:
RC Series

:
250mW

:
± 0.1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 15ppm/°C

:
Precision

:
2.5mm

:
7.2mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature ranges from -55°C to +155°C

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥583.11 ( ¥641.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥583.11 (¥641.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥520.41 (¥572.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥388.74 (¥427.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥296.26 (¥325.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥263.34 (¥289.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥260.99 (¥287.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --