You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN LRMAT2512-R008FT4
CURRENT SENSE RES, 0R008, 2W, 2512
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- LRMAT2512-R008FT4
- Order Code:
- 3388663
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LRMAT2512-R008FT4 Datasheet
Product Range Selector (0)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.008ohm
- :
- 0
- :
- 2512 [6432 Metric]
- :
- 2W
- :
- 0
- :
- ± 1%
- :
- Metal Alloy
- :
- ± 100ppm/°C
- :
- 6.4mm
- :
- 3.2mm
- :
- 0.65mm
- :
- -55°C
- :
- 170°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥75.24 (¥82.76) | ( ) |
10+ | ¥50.48 (¥55.53) | ( ) |
100+ | ¥31.51 (¥34.66) | ( ) |
500+ | ¥27.12 (¥29.83) | ( ) |
1000+ | ¥26.18 (¥28.80) | ( ) |
2000+ | ¥23.21 (¥25.53) | ( ) |
4000+ | ¥20.23 (¥22.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.