You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN LRCS0603-R20FT5
SMD Current Sense Resistor, 0.2 ohm, LRCS Series, 0603 [1608 Metric], 100 mW, ± 1%, Metal Film
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- LRCS0603-R20FT5
- Order Code:
- 1506132
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LRCS0603-R20FT5 Datasheet
Product Range Selector (LRCS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.2ohm
- :
- LRCS Series
- :
- 0603 [1608 Metric]
- :
- 100mW
- :
- ± 1%
- :
- Metal Film
- :
- ± 300ppm/°C
- :
- 1.6mm
- :
- 0.85mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- 20 to 1000mΩ Resistance
- -55 to 155°C Operating temperature range
263 In stock
263 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥60.04 (¥66.04) | ( ) |
100+ | ¥44.05 (¥48.46) | ( ) |
500+ | ¥42.41 (¥46.65) | ( ) |
1000+ | ¥40.76 (¥44.84) | ( ) |
2500+ | ¥39.12 (¥43.03) | ( ) |
5000+ | ¥37.47 (¥41.22) | ( ) |
25000+ | ¥14.43 (¥15.87) | ( ) |
50000+ | ¥14.11 (¥15.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.