You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN HVC2512-2MFT18
SMD Chip Resistor, 2 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- HVC2512-2MFT18
- Order Code:
- 2693408
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HVC2512-2MFT18 Datasheet
Product Range Selector (HVC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Mohm
- :
- ± 1%
- :
- 1W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- High Voltage
- :
- HVC Series
- :
- ± 100ppm/°C
- :
- 3kV
- :
- 6.5mm
- :
- 3.2mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- EIA 1206, 1210, 2512 chip sizes available
- Limiting element voltage of 1000V (1206), 2000V (2010) and 3000V (2512)
- Power rating of 0.3W (1206), 0.5W (2010) and 1W (2512) at 70°C
- ±0.5%, ±1%, ±2%, ±5% and 10% standard resistance tolerance
- ±50ppm/°C and ±100ppm/°C temperature coefficient values available
- Overload voltages up to 4KV
- Robust thick film construction
- Anti-sulphur version available
- Zero at 155°C derating from rated power at 70°C
- High voltage resistor
7,200 In stock Need more?
7,200 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1800+
- 9000+
- 18000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1800+ | ¥134.03 (¥147.43) | ( ) |
9000+ | ¥130.89 (¥143.98) | ( ) |
18000+ | ¥128.28 (¥141.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥442.04 (¥486.244) | (¥486.244) |
50+ | ¥219.45 (¥241.395) | (¥241.395) |
100+ | ¥200.64 (¥220.704) | (¥220.704) |
250+ | ¥183.40 (¥201.74) | (¥201.74) |
1000+ | ¥142.33 (¥156.563) | (¥156.563) |
Pricing is unavailable. Please contact customer services.