You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / WELWYN HVC2512-100MFT18

SMD Chip Resistor, 100 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage

TT ELECTRONICS / WELWYN HVC2512-100MFT18
TT ELECTRONICS / WELWYN HVC2512-100MFT18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HVC2512-100MFT18
Order Code:
2340617
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HVC2512-100MFT18   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HVC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1Gohm

:
± 1%

:
1W

:
2512 [6432 Metric]

:
Thick Film

:
High Voltage

:
HVC Series

:
± 100ppm/°C

:
3kV

:
6.5mm

:
3.2mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HVC2512-100MFT18 is a 100MΩ 1W surface-mounting high voltage Chip Resistor with 2512 case. Resistive thick film material, over-glaze and organic protection are screen printed on a 96% alumina substrate. The design and laser adjustment of the resistive element optimizes the limiting element voltage of the resistor. The chip is supplied with wrap-around terminations suitable for soldering. The terminations have an electro-plated nickel barrier and tin finish. This ensures excellent leach resistance properties and solderability.
  • Values up to 100M
  • Robust thick lm construction
  • Zero at 155°C derating from rated power at 70°C
Packaging type Cut Tape

2,238 In stock

3,600 more will be available on 2/14/25

Reserving future stock
2,238 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥675.60 ( ¥743.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 1000+
  • 1800+
  • 9000+
  • 18000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥675.60 (¥743.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥332.31 (¥365.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥300.96 (¥331.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥280.59 (¥308.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1800+ ¥221.02 (¥243.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥216.60 (¥238.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
18000+ ¥212.18 (¥233.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --