You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN ASC0402-330RFT10
SMD Chip Resistor, 330 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- ASC0402-330RFT10
- Order Code:
- 2078858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ASC0402-330RFT10 Datasheet
Product Range Selector (ASC Series)
See all from this product rangeAlternatives for ASC0402-330RFT10
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330ohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Sulfur Resistant
- :
- ASC Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Special construction resists sulphide growth
- Withstands sulphur bearing fume environment
- Tested to ASTM-B809 (“Flowers-of-Sulphur”)
- AEC-Q200 qualified
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥12.47 (¥13.72) | ( ) |
100+ | ¥8.71 (¥9.58) | ( ) |
500+ | ¥7.31 (¥8.04) | ( ) |
2500+ | ¥5.90 (¥6.49) | ( ) |
5000+ | ¥3.55 (¥3.91) | ( ) |
10000+ | ¥2.54 (¥2.79) | ( ) |
50000+ | ¥1.61 (¥1.77) | ( ) |
100000+ | ¥1.27 (¥1.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.