You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / OPTEK TECHNOLOGY OPB961T51
PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM
- Manufacturer Part No:
- OPB961T51
- Order Code:
- 1678665
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Photologic OPB960 Series
- Technical Datasheet:
- OPB961T51 Datasheet
Product Range Selector (Photologic OPB960 Series)
See all from this product rangeProduct Overview
- Dust protection
- Direct TTL, LSTTL, CMOS interface
- User configurable N/O (make on rise) or N/C (make on fall)
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Through Beam
- :
- 3.18mm
- :
- 3.18mm
- :
- 4.5V
- :
- 1.27mm
- :
- 16V
- :
- 40mA
- :
- Module
- :
- 2V
- :
- -
- :
- -
- :
- 1.7V
- :
- Open Collector
- :
- -
- :
- Through Hole
- :
- -40°C
- :
- 70°C
- :
- Photologic OPB960 Series
- :
- -
Technical Documents (2)
100 In stock
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 8/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
500 more will be available on 8/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥577.72 (¥635.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.