You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / OPTEK TECHNOLOGY OPB830W51Z
PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM
- Manufacturer Part No:
- OPB830W51Z
- Order Code:
- 1611243
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OPB830W Series
- Technical Datasheet:
- OPB830W51Z Datasheet
Product Range Selector (OPB830W Series)
See all from this product rangeProduct Overview
- 0.125" (3.18mm) Wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L series)
- 24" (610mm) 26 AWG wire leads (W series)
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Through Beam
- :
- 3.18mm
- :
- 3.18mm
- :
- -
- :
- 1.27mm
- :
- -
- :
- 50mA
- :
- Module
- :
- 2V
- :
- 30V
- :
- 30mA
- :
- 1.7V
- :
- Phototransistor
- :
- -
- :
- Cable, Panel
- :
- -40°C
- :
- 80°C
- :
- OPB830W Series
- :
- -
Technical Documents (2)
680 In stock Need more?
155 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
175 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
350 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
175 deliver in 3-4 business days from our UK warehouse
350 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥840.56 (¥924.62) |
5+ | ¥837.46 (¥921.21) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.