You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / OPTEK TECHNOLOGY OPB390T51Z

PHOTO INTERRUPTER, TRANSMISSIVE, 3.175MM

TT ELECTRONICS / OPTEK TECHNOLOGY OPB390T51Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPB390T51Z
Order Code:
1678587
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
OPB390 Series
Technical Datasheet:
OPB390T51Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OPB390 Series)

See all from this product range

Product Overview

The OPB390 series Phototransistor Sensor that provides the flexibility of a custom device from a standard product line. Building from a standard housing with a wide slot, user can choose aperture width, opaque or IR transmissive housing shell material, PCBoard lead spacing or wires and mounting tab configuration. Housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light. Discrete shells exposed on the parallel faces inside each device’s throat are made from either IR transmissive plastic (for applications where dust protection is needed) or from opaque plastic with aperture openings (for applications that require maximum protection against ambient light). The series have 26 AWG, UL approved wires connected directly to the device for remote sensing applications.
  • 0.125" (3.175mm) Slot width
  • Choice of aperture (0.05 or 0.01” width)
  • Choice of opaque or IR transmissive shell material
  • Choice of mounting configurations
  • Choice of lead spacing or wires

Applications

Sensing & Instrumentation, Automation & Process Control, Safety, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmissive

:
3.175mm

:
3.18mm

:
-

:
1.27mm

:
-

:
50mA

:
Module

:
2V

:
30V

:
30mA

:
1.3V

:
Phototransistor

:
-

:
Panel, Through Hole

:
-40°C

:
85°C

:
OPB390 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

327 In stock Need more?

327 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥702.47 (¥772.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥702.47 (¥772.72)
5+ ¥699.77 (¥769.75)
10+ ¥697.07 (¥766.78)
50+ ¥694.37 (¥763.81)
100+ ¥691.67 (¥760.84)
250+ ¥688.96 (¥757.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --