You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / OPTEK TECHNOLOGY OPB350W250Z

Tube Liquid Sensor, OPB350 Series, Phototransistor, Pre-wired, 50 mA, 5 Vdc

TT ELECTRONICS / OPTEK TECHNOLOGY OPB350W250Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPB350W250Z
Order Code:
1653392
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
OPB350 Series
Technical Datasheet:
OPB350W250Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OPB350 Series)

See all from this product range

Product Overview

The OPB350W250Z is a Liquid Level Sensor with opaque plastic housing enhances ambient light rejection, 26AWG wires are remote mountable. This PCB mounting sensor is designed to work with wired assembly for 1/4-inch outside diameter clear tubing with mounting tabs. When output reference circuitry is added, multiple output states such as "fluid present", "no fluid present" and "no tube present" can be recognised. Clear liquid present causes the phototransistor to sink the maximum current, while dark liquid present causes it to sink the minimum current. As bubbles pass through the tube, the signal will vary between the "liquid present" and "no liquid" states. If no tube is present, the phototransistor sinks current between the dark fluid and clear fluid states. Suitable for non-contact fluid sensing, IV fluid, oils and other petroleum products, coloured fluids, toner fluids and water.
  • 100mW Power dissipation
  • -40 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.25V

:
-

:
OPB350 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

27 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,209.81 (¥1,330.79 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,209.81 (¥1,330.79)
5+ ¥1,204.69 (¥1,325.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --