You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / BI TECHNOLOGIES 72PR2KLF
TRIMMER POTENTIOMETER, 2KOHM 1TURN THROU
- Manufacturer Part No:
- 72PR2KLF
- Order Code:
- 1318015
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 72PR2KLF Datasheet
Product Range Selector (0)
See all from this product rangeAlternatives for 72PR2KLF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 2kohm
- :
- Through Hole
- :
- 1Turns
- :
- 0
- :
- 500mW
- :
- 0
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- -
- :
- 9.53mm
- :
- 9.53mm
- :
- 4.75mm
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥338.58 (¥372.44) | ( ) |
5+ | ¥284.51 (¥312.96) | ( ) |
10+ | ¥230.43 (¥253.47) | ( ) |
20+ | ¥218.94 (¥240.83) | ( ) |
40+ | ¥207.44 (¥228.18) | ( ) |
100+ | ¥195.94 (¥215.53) | ( ) |
500+ | ¥186.54 (¥205.19) | ( ) |
1000+ | ¥174.00 (¥191.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.