You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRUMETER VT-FLOW-HV
Rate Indicator and Totalizer, Flow Meter, HD Graphical, Touchscreen, 100 to 277V, Vista Touch Series
- Manufacturer:
- TRUMETER TRUMETER
- Manufacturer Part No:
- VT-FLOW-HV
- Order Code:
- 4153302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VT-FLOW Series
- Technical Datasheet:
- VT-FLOW-HV Datasheet
Product Range Selector (VT-FLOW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Multifunction
- :
- -10V to +10VDC, -50mA to +50mA, 0 to 0.6V DC, 2.5V to 24VDC
- :
- -
- :
- 92mm
- :
- 92mm
- :
- 100VAC
- :
- 277VAC
- :
- -20°C
- :
- 60°C
- :
- VT-FLOW Series
Technical Documents (1)
Product Overview
- 0.1% accuracy across the input range
- A vibrant 65K full-colour, 70mm x 70mm [2.76"" x 2.76""] graphics display
- An intuitive touchscreen for easy navigation and configurability
- Free access to the IoT Trumeter cloud for remote monitoring, with SMS and email alarm notifications
- Advanced alarm notifications
- Load and save configuration data via USB flash drive
- Modbus® RTU and TCP communication protocols, Ethernet and RS485 connectivity as standard
- Standard industry ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥67,817.83 (¥74,599.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.