You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRUMETER APM-RATE-APO

Rate Meter, RPM, Frequency, Ft/Min, 0 to 60 KHz, 4 Digits and Graph, 12 to 24 VAC/DC, Positive LCD

TRUMETER APM-RATE-APO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUMETER TRUMETER
Manufacturer Part No:
APM-RATE-APO
Order Code:
4153270
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
APM Series
Technical Datasheet:
APM-RATE-APO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (APM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
Rate

:
0.001Hz to 60kHz

:
12mm

:
68mm

:
68mm

:
12VDC

:
24VDC

:
-10°C

:
60°C

:
APM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

APM-RATE-APO is an APM rate meter that measures speed, rate, and flow. The wide input range of 0-60KHz and high accuracy of 0.01% allows it to be used in both slow and high-speed applications such as motor speed control, pump monitoring, and production line tracking. It can be used with a range of sensors (NPN, PNP, or Push-Pull) and supports process time measurement. The display combines the readability of traditional analogue meters with the precision of digital, featuring a large 4-digit readout, a 40-segment bar graph, and a colour-changing backlight for immediate status feedback. With the free configuration software, users can customize settings including scale, range, alarms, and backlight colours to suit specific needs. The meter also includes two independent outputs that can be configured as digital open collector or analogue 4-20mA. The positive LCD display, showing black figures on a colour background, is suited for bright environments.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20mA)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20,124.70 ( ¥22,137.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,124.70 (¥22,137.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --