You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TROMPETER - CINCH CONNECTIVITY ADBJ20-E2-PL75
RF / Coaxial Adapter, Inner Shield Floating, BNC, Jack, TRB, Plug, Straight Adapter, 50 ohm
- Manufacturer Part No:
- ADBJ20-E2-PL75
- Order Code:
- 1608608
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADBJ20-E2-PL75 Datasheet
Product Overview
- BNC jack (female socket) to a TRB plug (male pin)
- Circuitry coax to concentric twinax/triax
- Inner shield floating
- Max. Frequency 500 MHz
- 50 ohm Impedance
- Nickel plated brass body
- Gold plated contacts
Applications
Industrial, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC
- :
- Jack
- :
- TRB
- :
- Plug (View Associated Connectors)
- :
- Straight Adapter
- :
- Inter Series Coaxial
- :
- -
Technical Documents (3)
97 In stock
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
85 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9 more will be available on 2/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
9 more will be available on 2/1/25
Reserving future stock85 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,712.62 (¥17,283.88) | ( ) |
10+ | ¥14,820.72 (¥16,302.79) | ( ) |
20+ | ¥14,497.81 (¥15,947.59) | ( ) |
50+ | ¥14,016.59 (¥15,418.25) | ( ) |
100+ | ¥13,809.68 (¥15,190.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.