You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EATON TRIPP LITE U026-016
USB Cable, Type A Plug to Type A Receptacle, 4.88 m, 16 ft, USB 2.0, Black
- Manufacturer:
- EATON TRIPP LITE EATON TRIPP LITE
- Manufacturer Part No:
- U026-016
- Order Code:
- 1702776
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 037332120588
- Technical Datasheet:
- U026-016 Datasheet
Alternatives for U026-016
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type A Receptacle
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Works together with standard USB 2.0 cables
- Bus powered signal booster
- Gold-plated contacts provide superior conductivity for low and high speed devices
Applications
Computers & Computer Peripherals
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,081.77 (¥4,489.95) | ( ) |
10+ | ¥3,575.47 (¥3,933.02) | ( ) |
25+ | ¥3,420.29 (¥3,762.32) | ( ) |
50+ | ¥3,310.56 (¥3,641.62) | ( ) |
100+ | ¥3,200.84 (¥3,520.92) | ( ) |
250+ | ¥3,095.81 (¥3,405.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.