You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRINAMIC / ANALOG DEVICES TMC2202-WA-T
Motor Driver/Controller, Stepper, 5.5V to 36V, 1 to 256 Microsteps, 1.2A/1 Output, QFN-32
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC2202-WA-T
- Order Code:
- 2903988
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TMC2202-WA-T Datasheet
Product Overview
- 2-phase stepper motors up to 2A coil current (peak)
- STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
- Smooth Running 256 microsteps by microPlyer™ interpolation
- stealthChop2™ silent motor operation
- spreadCycle™ highly dynamic motor control chopper
- Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
- Voltage Range 4.75V to 36V DC
- Automatic Standby current reduction (option)
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking and Freewheeling
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Wettable flank package to allow optical inspection of the soldering joints
Applications
Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals, Security, Robotics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- 1.2A
- :
- -
- :
- QFN
- :
- 32Pins
- :
- 5.5V
- :
- 36V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 10/6/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥516.35 (¥567.99) |
10+ | ¥430.79 (¥473.87) |
25+ | ¥393.27 (¥432.60) |
100+ | ¥389.81 (¥428.79) |
250+ | ¥388.09 (¥426.90) |
500+ | ¥386.37 (¥425.01) |
3000+ | ¥384.65 (¥423.12) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.