You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRINAMIC / ANALOG DEVICES TMC5240ATJ+
Motor Driver, Stepper, 4.5 to 36V Supply, 5A, -40 °C to 125 °C, TQFN-EP-32
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC5240ATJ+
- Order Code:
- 4156096
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TMC5240ATJ+ Datasheet
Product Overview
- Voltage range from 4.5V to 36VDC, low RDS(ON) (HS + LS): 230mohm typical (TA = 25°C)
- CoolStep current control for energy savings up to 75%, passive braking and freewheeling mode
- Fully integrated lossless current sensing, motor phase temperature estimation
- Eight-point motion controller for minimum jerk, SPI and single wire UART
- Encoder interface and 2x reference switch input, chip temperature measurement
- Highest resolution 256 microsteps per full step, flexible wave table and phase shift to match motor
- StealthChop2 silent motor operation, SpreadCycle highly dynamic motor control chopper
- Jerk-free combination of StealthChop2 and SpreadCycle, general purpose analog input
- StallGuard2 and StallGuard4 sensorless motor load detection, full protection and diagnostics
- 32 TQFN package, temperature rating range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H-Bridge Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- 5A
- :
- -
- :
- TQFN-EP
- :
- 32Pins
- :
- 4.5V
- :
- 36V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,215.25 (¥1,336.78) | ( ) |
10+ | ¥1,097.29 (¥1,207.02) | ( ) |
25+ | ¥1,046.30 (¥1,150.93) | ( ) |
100+ | ¥908.48 (¥999.33) | ( ) |
490+ | ¥791.08 (¥870.19) | ( ) |
980+ | ¥689.01 (¥757.91) | ( ) |
1470+ | ¥675.23 (¥742.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.