You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRINAMIC / ANALOG DEVICES TMC262C-LA
Motor Driver/Controller, Stepper, 9V to 59V, 1 Output, QFN-32
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC262C-LA
- Order Code:
- 3214498
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TMC262C-LA Datasheet
Product Overview
- Low power dissipation, synchronous rectification
- EMI-optimized, slope and current controlled gate drivers
- Protection and diagnostics, short to GND, overtemp and undervoltage, short to VS and overcurrent
- StallGuard2™ high precision sensorless motor load detection
- CoolStep™ load dependent current control saves up to 75%
- MicroPlyer™ 256 microstep smoothness with 1/16 step input
- SpreadCycle™ high-precision chopper for best current sine wave form and zero crossing
- Improved silent motor operation, clock failsafe option for external clock
- QFN32 package
- Temperature range from -40° to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microstepping Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- -
- :
- -
- :
- QFN-EP
- :
- 32Pins
- :
- 5V
- :
- 60V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
1,875 more will be available on 8/7/25
1,470 more will be available on 8/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,331.39 (¥1,464.53) |
10+ | ¥999.67 (¥1,099.64) |
25+ | ¥905.11 (¥995.62) |
100+ | ¥900.86 (¥990.95) |
490+ | ¥898.73 (¥988.60) |
980+ | ¥896.60 (¥986.26) |
1470+ | ¥894.47 (¥983.92) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.