You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRINAMIC / ANALOG DEVICES TMC2210ATJ+
Motor Driver, Stepper, 4.5 to 36V Supply, 5A, -40 °C to 125 °C, TQFN-EP-32
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC2210ATJ+
- Order Code:
- 4156093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TMC2210ATJ+ Datasheet
Product Overview
- Voltage range from 4.5V to 36VDC
- Low RDS(ON) (HS + LS): 230mohm typical (TA = 25°C)
- Fully integrated lossless current sensing
- Step/direction (S/D) interface with MicroPlyer step interpolation
- Highest resolution 256 microsteps per full step
- StealthChop2 silent motor operation, full protection and diagnostics
- SpreadCycle highly dynamic current control, overvoltage protection output
- During thermal shutdown and UVLO events, the driver is disabled
- 32 TQFN package
- Temperature rating range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H-Bridge Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- 5A
- :
- -
- :
- TQFN-EP
- :
- 32Pins
- :
- 4.5V
- :
- 36V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,198.80 (¥1,318.68) | ( ) |
10+ | ¥836.79 (¥920.47) | ( ) |
25+ | ¥745.16 (¥819.68) | ( ) |
100+ | ¥674.65 (¥742.12) | ( ) |
490+ | ¥627.35 (¥690.09) | ( ) |
980+ | ¥600.61 (¥660.67) | ( ) |
1470+ | ¥581.65 (¥639.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.