You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TSR 1-48120WI

DC/DC Converter, 1 Output, 12 W, 12 V, 1 A, TSR 1WI Series

TRACO POWER TSR 1-48120WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSR 1-48120WI
Order Code:
3255316
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSR 1-48120WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TSR 1WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 Output

:
12V

:
TSR 1WI Series

:
Through Hole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1A maximum output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
  • Covers a majority of standard bus and battery voltages
  • Pin compatible with LMxx linear regulators (SIP-3)
  • Up to 93% (at 24V Vin) efficiency, no heatsink required
  • Operating temperature range from -40 to +80°C
  • Low standby current
  • Excellent line/load regulation
  • 3-year product warranty
  • Switching frequency of 263KHz to 438KHz
  • Metal housing, epoxy (UL 94 V-0 rated) potting material

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

Deliveries start from 2/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,560.51 ( ¥2,816.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,560.51 (¥2,816.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥2,483.43 (¥2,731.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,407.46 (¥2,648.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --