You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 9-1219

Isolated Through Hole DC/DC Converter, ITE, 2:1, 9 W, 1 Output, 9 V, 1 A

TRACO POWER TMR 9-1219
TRACO POWER TMR 9-1219

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 9-1219
Order Code:
2579465
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMR 9-1219   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 9 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
2:1

:
9W

:
1 Output

:
9V

:
1A

:
-

:
-

:
Regulated

:
1.6kV

:
12V

:
Fixed

:
9.6mm

:
11.2mm

:
21.8mm

:
9V

:
18V

:
TMR 9 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TMR 9-1219 from Tracopower is a 9W highest power density DC to DC converter with isolated and fully regulated single output voltage in 8 pin SIP package. This converter with 2:1 input voltage range comes in a ultra-compact footprint occupying only 2cm² of board space. It features remote on/off control, indefinite short circuit protection and no minimum load requirement. The TMR 9-1219 has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and copper casing with UL 94V-0 rated silicone potting. The compact dimensions of this converter make it ideal solution for many space critical application in communication equipment and instrumentation.
  • Input voltage range from 9VDC to 18VDC and input current of 10mA at no load
  • Output voltage of 9VDC and maximum output current of 1000mA
  • Efficiency of 86% and switching frequency of 400KHz
  • Maximum surge voltage of 36V
  • Dimension is 9.6mm x 11.2mm x 21.8mm (W x H x D)
  • I/O isolation voltage of 1500VDC (60sec)
  • Greater than 1Gohm I/O isolation resistance, maximum I/O isolation capacitance of 50pF
  • Input filter to meet EN 55022, class A
  • Operating temperature range from -40°C to 85°C
  • UL 60950-1 and IEC/EN 60950-1 approved

Applications

Power Management, Industrial

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,122.13 ( ¥5,634.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,122.13 (¥5,634.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥4,969.08 (¥5,465.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,817.15 (¥5,298.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --