You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 6-2415WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 6 W, 1 Output, 24 V, 250 mA

TRACO POWER TMR 6-2415WI
TRACO POWER TMR 6-2415WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 6-2415WI
Order Code:
2363822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMR 6-2415WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 6WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
4:1

:
6W

:
1 Output

:
24V

:
250mA

:
-

:
-

:
Regulated

:
1.6kV

:
24V

:
Fixed

:
9.1mm

:
11.2mm

:
21.8mm

:
9V

:
36V

:
TMR 6WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TMR 6-2415WI is a 1-output board-mount isolated DC to DC Converter with regulated output voltage and wide 4:1 input voltage range. The TMR-6WI series 6W isolated DC/DC converter comes with a small footprint and excellent efficiency. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
  • Highest power density
  • Full SMD design
  • High efficiency up to 88%
  • Indefinite short-circuit protection
  • 1500VDC I/O Isolation
  • Remote on/off control
  • -40 to +71°C Operating temperature range

Applications

Power Management, Communications & Networking, Industrial

41 In stock

20 more will be available on 3/18/25
10 more will be available on 5/20/25

Reserving future stock
41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,934.60 ( ¥4,328.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,934.60 (¥4,328.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥3,815.07 (¥4,196.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,698.89 (¥4,068.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --