You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 2-2422WIN

Isolated Through Hole DC/DC Converter, ITE, 4:1, 2 W, 2 Output, 12 V, 83 mA

TRACO POWER TMR 2-2422WIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 2-2422WIN
Order Code:
2829659
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMR 2-2422WIN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 2WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
4:1

:
2W

:
2 Output

:
12V

:
83mA

:
-12V

:
83mA

:
Regulated

:
1.6kV

:
24V

:
Fixed

:
9.3mm

:
11.2mm

:
21.8mm

:
9V

:
36V

:
TMR 2WIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TMR-2WIN series from Tracopower are isolated 2W DC to DC converter modules with accurately regulated output voltages. The product comes in a compact SIP-8 pin package featuring ultra-wide 4:1 input voltage range. Typical applications are distributed power architectures in communication, instrumentation and industrial electronics where space on the PCB is critical.
  • Nominal input voltage : 12VDC/24VDC/48VDC
  • Output voltage : 3.3/5/12/15/±5/±12/±15VDC
  • Maximum output current : 500/400/167/134/±200/±83/±67mA
  • Efficiency up to 82%, PFM switching frequency is 300KHz
  • I/O isolation voltage (60sec) is 1500VDC
  • Maximum I/O isolation capacitance is 500pF
  • I/O isolation resistance is 1000Mohm at 500VDC
  • Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
  • Remote on/off control, continuous short-circuit and overload protection
  • Operating temperature range from -40°C to 90°C (natural convection 20 LFM), 3-year product warranty

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,503.62 ( ¥2,753.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,503.62 (¥2,753.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥2,460.44 (¥2,706.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,415.09 (¥2,656.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --