You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMH 2415S

Isolated Through Hole DC/DC Converter, Ultraminiature, ITE, SIP, 1:1, 2 W, 1 Output, 15 V

TRACO POWER TMH 2415S
TRACO POWER TMH 2415S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMH 2415S
Order Code:
1007566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMH 2415S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
1:1

:
2W

:
1 Output

:
15V

:
130mA

:
-

:
-

:
Unregulated

:
1kV

:
24V

:
Fixed

:
7.5mm

:
10.2mm

:
19.5mm

:
21.6V

:
26.4V

:
TMH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TMH 2415S is an ultra miniature isolated 2W DC/DC Converter requiring only 1.5cm² board space. It offers 24VDC±10% input voltage and 15VDC output voltage. It has an ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a device with high performance.
  • Isolated single and dual output
  • Industry standard pin-out
  • 1000VDC I/O isolation
  • 82% Typical efficiency
  • 80pF Typical isolation capacitance

Applications

Signal Processing, Industrial, Power Management

40 In stock

10 more will be available on 4/15/25

Reserving future stock
40 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,042.31 ( ¥1,146.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,042.31 (¥1,146.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,012.14 (¥1,113.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥979.74 (¥1,077.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --